
6AG41417BB300FA0 | |
|---|---|
DigiKey Part Number | 3473-6AG41417BB300FA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41417BB300FA0 |
Description | SIMATIC IPC427E (MICROBOX PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Xeon® E3-1505L Supports SATA DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Xeon® E3-1505L | |
Storage | Supports SATA | |
Memory | DDR4 (16GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, cULus, EAC, FCC, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,985.41000 | $8,985.41 |
| Unit Price without GST: | $8,985.41000 |
|---|---|
| Unit Price with GST: | $9,883.95100 |

