Image for 3RA21251KD240BB4 is not available
cms-photo-disclaimer

3RA21251KD240BB4

cms-digikey-product-number
3473-3RA21251KD240BB4-ND
cms-manufacturer
cms-manufacturer-product-number
3RA21251KD240BB4
cms-description
STARTER DOL FB S0 9-12.5A 24VDC
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Motor Starter 24VDC Supply 11.5A 690V Load
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
11.5A
Wattage - Load
7457 W
Voltage - Supply
24VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1$1,565.26000$1,565.26
cms-manufacturer-standard-package
Unit Price without GST:$1,565.26000
Unit Price with GST:$1,721.78600