



3RV20111BA15 | |
|---|---|
DigiKey Part Number | 3473-3RV20111BA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20111BA15 |
Description | MSP S00 1.4-2A AUX 1NO 1NC SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $482.43000 | $482.43 |
| 5 | $399.75000 | $1,998.75 |
| 10 | $368.42900 | $3,684.29 |
| Unit Price without GST: | $482.43000 |
|---|---|
| Unit Price with GST: | $530.67300 |

