
3VA51115ED260AA0 | |
|---|---|
DigiKey Part Number | 3473-3VA51115ED260AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3VA51115ED260AA0 |
Description | BRKR 3VA51 2P 110A 35KA FTFM AL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 110A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 110A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,857.50000 | $1,857.50 |
| Unit Price without GST: | $1,857.50000 |
|---|---|
| Unit Price with GST: | $2,043.25000 |

