
3RT24466NB30 | |
|---|---|
DigiKey Part Number | 3473-3RT24466NB30-ND |
Manufacturer | |
Manufacturer Product Number | 3RT24466NB30 |
Description | CONTACTOR. AC1:140A. 20-33 V AC/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 140 A 20 ~ 33VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 20 ~ 33VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 140 A | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,840.14000 | $1,840.14 |
| Unit Price without GST: | $1,840.14000 |
|---|---|
| Unit Price with GST: | $2,024.15400 |

