Contactor 120VAC Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RE41627EA300YF7

DigiKey Part Number
3473-3RE41627EA300YF7-ND
Manufacturer
Manufacturer Product Number
3RE41627EA300YF7
Description
CONTACTOR,FVNR,S0,3PH,120VAC,NEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 120VAC Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
-
Coil Voltage
120VAC
Contact Form
-
Switching Voltage
-
Features
-
Termination Style
-
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$3,350.22000$3,350.22
Manufacturers Standard Package
Unit Price without GST:$3,350.22000
Unit Price with GST:$3,685.24200