Image for 6XV18502SE50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18502SE50

DigiKey Part Number
3473-6XV18502SE50-ND
Manufacturer
Manufacturer Product Number
6XV18502SE50
Description
CBL ASSY DSUB 15P F-RJ45 1.64'
Customer Reference
Detailed Description
Cable Assembly D-Sub 15 pos Female to RJ45 1.64' (500.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
D-Sub 15 pos Female to RJ45
Length
1.64' (500.0mm)
Cable Type
-
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.