
3RA21304VA360NB3 | |
|---|---|
DigiKey Part Number | 3473-3RA21304VA360NB3-ND |
Manufacturer | |
Manufacturer Product Number | 3RA21304VA360NB3 |
Description | STARTER NONREV PNL S2 35-45A 20- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 20 ~ 33VAC/DC Supply 41A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA21304VA360NB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 41A | |
Wattage - Load | 22000 W | |
Voltage - Supply | 20 ~ 33VAC/DC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,867.71000 | $2,867.71 |
| Unit Price without GST: | $2,867.71000 |
|---|---|
| Unit Price with GST: | $3,154.48100 |

