
6035487 | |
|---|---|
DigiKey Part Number | 1882-6035487-ND |
Manufacturer | |
Manufacturer Product Number | 6035487 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0" ~ 4.331" (0mm ~ 110mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Teaching Method |
Sensing Distance 0" ~ 4.331" (0mm ~ 110mm) | Operating Temperature -25°C ~ 80°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $321.08000 | $321.08 |
| 10 | $310.21400 | $3,102.14 |
| Unit Price without GST: | $321.08000 |
|---|---|
| Unit Price with GST: | $353.18800 |















