
2118251 | |
|---|---|
DigiKey Part Number | 1882-2118251-ND |
Manufacturer | |
Manufacturer Product Number | 2118251 |
Description | VISION LIGHT RESALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Backlight Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Backlight | |
Color | Red | |
Length | 8.430" (214.12mm) | |
Width | 7.200" (182.88mm) | |
Height | 0.590" (14.99mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 7.008" (178.00mm) | |
Width - Emitting Surface | 7.126" (181.00mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,577.58000 | $6,577.58 |
| Unit Price without GST: | $6,577.58000 |
|---|---|
| Unit Price with GST: | $7,235.33800 |


