
1098786 | |
|---|---|
DigiKey Part Number | 1882-1098786-ND |
Manufacturer | |
Manufacturer Product Number | 1098786 |
Description | FC PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 590.551" (15m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 12V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (850nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP65, IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $313.30000 | $313.30 |
| 10 | $273.72000 | $2,737.20 |
| Unit Price without GST: | $313.30000 |
|---|---|
| Unit Price with GST: | $344.63000 |











