
1066279 | |
|---|---|
DigiKey Part Number | 1882-1066279-ND |
Manufacturer | |
Manufacturer Product Number | 1066279 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Foreground Suppression, Proximity Optical Sensor 5.906" ~ 27.559" (150mm ~ 700mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Foreground Suppression, Proximity | |
Sensing Distance | 5.906" ~ 27.559" (150mm ~ 700mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $651.55000 | $651.55 |
| 10 | $582.80700 | $5,828.07 |
| Unit Price without GST: | $651.55000 |
|---|---|
| Unit Price with GST: | $716.70500 |














