
1116350 | |
|---|---|
DigiKey Part Number | 1882-1116350-ND |
Manufacturer | |
Manufacturer Product Number | 1116350 |
Description | INSPECTOR61 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | 600.0mm x 450.0mm | |
Visual Field (Min) | 50.0mm x 38.0mm | |
Installation Distance | 50.0mm ~ 300.0mm | |
Resolution | 1.2MP, 1280 x 960 (1,228,800 Pixels) | |
Light Source | Integrated (Amber, Blue) | |
Scan Rate | 40 scans/s | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,443.71000 | $7,443.71 |
| Unit Price without GST: | $7,443.71000 |
|---|---|
| Unit Price with GST: | $8,188.08100 |











