


1136379 | |
|---|---|
DigiKey Part Number | 1882-1136379-ND |
Manufacturer | |
Manufacturer Product Number | 1136379 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 275.591" (7m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 275.591" (7m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (635nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP66, IP67 | |
Cable Length | 4.331" (110.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $555.26000 | $555.26 |
| 10 | $494.27900 | $4,942.79 |
| Unit Price without GST: | $555.26000 |
|---|---|
| Unit Price with GST: | $610.78600 |















