


1094811 | |
|---|---|
DigiKey Part Number | 1882-1094811-ND |
Manufacturer | |
Manufacturer Product Number | 1094811 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 5000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Servo Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 3.6B |
Pulses per Revolution 5000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,060.35000 | $1,060.35 |
| Unit Price without GST: | $1,060.35000 |
|---|---|
| Unit Price with GST: | $1,166.38500 |











