Light Curtain 30mm Hand/Arm Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1213200

DigiKey Part Number
1882-1213200-ND
Manufacturer
Manufacturer Product Number
1213200
Description
SAFETY LIGHT CURTAINS, DETEC, C2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Transmitter Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
300mm
Beam Pitch
-
Operating Range
0 ~ 15.0m
Features
Transmitter Only
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$597.47000$597.47
5$562.53400$2,812.67
10$549.49700$5,494.97
25$533.88800$13,347.20
Manufacturers Standard Package
Unit Price without GST:$597.47000
Unit Price with GST:$657.21700