Safety Laser Scanner 5.5m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092543

DigiKey Part Number
1882-1092543-ND
Manufacturer
Manufacturer Product Number
1092543
Description
MS3 PRO EIP 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 5.5m 275°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection Range
5.5m
Warning Range
40m
Number of Outputs and Type
8 - Safety (8)
Sensing Angle
275°
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm, 200mm
Number of Monitor Fields
128
Response Time
95ms
Safety Category
Category 3, PLd, SIL2
Operating Temperature
-10°C ~ 50°C
Features
Includes Bracket, Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus, GB, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14,716.77000$14,716.77
Manufacturers Standard Package
Unit Price without GST:$14,716.77000
Unit Price with GST:$16,188.44700