Pressure Sensor -14.5 ~ 0PSI (-100 ~ 0kPa) Gauge Female - 1/4" (6.35mm) NPT Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1083719

DigiKey Part Number
1882-1083719-ND
Manufacturer
Manufacturer Product Number
1083719
Description
PRESSURE SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 0PSI (-100 ~ 0kPa) Gauge Female - 1/4" (6.35mm) NPT Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
-14.5 ~ 0PSI (-100 ~ 0kPa)
Output Type
NPN/PNP, Push-Pull
Output
-
Accuracy
±1.5%
Voltage - Supply
17V ~ 30V
Port Size
Female - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
0°C ~ 60°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$500.59000$500.59
Manufacturers Standard Package
Unit Price without GST:$500.59000
Unit Price with GST:$550.64900