


1064168 | |
|---|---|
DigiKey Part Number | 1882-1064168-ND |
Manufacturer | |
Manufacturer Product Number | 1064168 |
Description | SENSOR RETROREFLECTIVE 5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $445.48000 | $445.48 |
| 5 | $418.28600 | $2,091.43 |
| 10 | $408.14300 | $4,081.43 |
| 25 | $396.00320 | $9,900.08 |
| Unit Price without GST: | $445.48000 |
|---|---|
| Unit Price with GST: | $490.02800 |















