
1062603 | |
|---|---|
DigiKey Part Number | 1882-1062603-ND |
Manufacturer | |
Manufacturer Product Number | 1062603 |
Description | RADIO FREQUEN SENSOR |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 860MHz ~ 960MHz | |
Interface | Ethernet, RS 232, RS 422, USB | |
Standards | EPC, ISO 18000-6 | |
Package / Case | Cylinder, Threaded - M18 | |
Supplier Device Package | - |













