Image for 6043162 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6043162

DigiKey Part Number
1882-6043162-ND
Manufacturer
Manufacturer Product Number
6043162
Description
RESISTANCE THERMOMETER
Customer Reference
Detailed Description
Pt100 Temperature Sensor -40°C ~ 125°C 4 Conductor System Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Element Type
Pt100
Temperature Range
-40°C ~ 125°C
Length - Lead Wire
-
Conductor Type
4 Conductor System
Terminal Type
Connector
Length - Protective Tube
250mm
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.