
MF3000S-5-O4-BVZ-A | |
|---|---|
DigiKey Part Number | 2257-MF3000S-5-O4-BVZ-A-ND |
Manufacturer | |
Manufacturer Product Number | MF3000S-5-O4-BVZ-A |
Description | SENSOR FLOW AIR 0~5 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 5 SLPM |
Datasheet | Datasheet |
Category | Flow Sensor Type Air |
Manufacturer Siargo Ltd | Voltage - Input 8V ~ 24V |
Packaging Bulk | Switch Function/Rating Analog, RS485 |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Sensing Range 0 ~ 5 SLPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.00000 | $189.00 |
| 10 | $175.00000 | $1,750.00 |
| 200 | $140.00000 | $28,000.00 |
| 1,000 | $112.00000 | $112,000.00 |
| Unit Price without GST: | $189.00000 |
|---|---|
| Unit Price with GST: | $207.90000 |


