
SH1500-320-320-0.23 | |
|---|---|
DigiKey Part Number | 3153-SH1500-320-320-0.23-ND |
Manufacturer | |
Manufacturer Product Number | SH1500-320-320-0.23 |
Description | THERM PAD 320X320MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 320.00mm x 320.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0090" (0.229mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Material Silicone |
Series | Color Yellow |
Packaging Bag | Thermal Conductivity 1.5W/m-K |
Part Status Active | Shelf Life 120 Months |
Usage Multi | Shelf Life Start Date of Shipment |
Type Gap Filler Pad, Sheet | Storage/Refrigeration Temperature Room Temperature |
Shape Square | Base Product Number |
Outline 320.00mm x 320.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.60000 | $72.60 |
| 20 | $61.91700 | $1,238.34 |
| 40 | $59.67375 | $2,386.95 |
| 60 | $58.39817 | $3,503.89 |
| 100 | $56.82870 | $5,682.87 |
| 260 | $54.00192 | $14,040.50 |
| Unit Price without GST: | $72.60000 |
|---|---|
| Unit Price with GST: | $79.86000 |

