
N800A-160-160-3.5 | |
|---|---|
DigiKey Part Number | 3153-N800A-160-160-3.5-ND |
Manufacturer | |
Manufacturer Product Number | N800A-160-160-3.5 |
Description | THERM PAD 160MMX160MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.138" (3.50mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $313.57000 | $313.57 |
| 14 | $272.48429 | $3,814.78 |
| 28 | $262.59250 | $7,352.59 |
| 56 | $253.04464 | $14,170.50 |
| Unit Price without GST: | $313.57000 |
|---|---|
| Unit Price with GST: | $344.92700 |

