
SWPA3012S100MT | |
|---|---|
DigiKey Part Number | 3442-SWPA3012S100MTTR-ND - Tape & Reel (TR) 3442-SWPA3012S100MTCT-ND - Cut Tape (CT) 3442-SWPA3012S100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA3012S100MT |
Description | FIXED IND 10UH 830MA 345 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 830 mA 345mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 880mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 345mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 42MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.36100 | $3.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23017 | $460.34 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

