
SDCW2012H-2-900TF | |
|---|---|
DigiKey Part Number | 3442-SDCW2012H-2-900TFTR-ND - Tape & Reel (TR) 3442-SDCW2012H-2-900TFCT-ND - Cut Tape (CT) 3442-SDCW2012H-2-900TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCW2012H-2-900TF |
Description | CMC 280MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33700 | $3.37 |
| 100 | $0.27630 | $27.63 |
| 1,000 | $0.22725 | $227.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21426 | $428.52 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

