
MWSD1005CP3N6DSTF | |
|---|---|
DigiKey Part Number | 3442-MWSD1005CP3N6DSTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWSD1005CP3N6DSTF |
Description | FIXED IND 3.6NH 1.7A 45 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 45mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 28 @ 250MHz | |
Frequency - Self Resonant | 11.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15662 | $1,566.20 |
| Unit Price without GST: | $0.15662 |
|---|---|
| Unit Price with GST: | $0.17228 |

