
SLFB18-2R450G-08TF | |
|---|---|
DigiKey Part Number | 3442-SLFB18-2R450G-08TFTR-ND - Tape & Reel (TR) 3442-SLFB18-2R450G-08TFCT-ND - Cut Tape (CT) 3442-SLFB18-2R450G-08TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLFB18-2R450G-08TF |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.8dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.37560 | $9.39 |
| 50 | $0.35300 | $17.65 |
| 100 | $0.33200 | $33.20 |
| 250 | $0.30612 | $76.53 |
| 500 | $0.28792 | $143.96 |
| 1,000 | $0.27082 | $270.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23963 | $958.52 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

