
MWSA1004S-6R8MT | |
|---|---|
DigiKey Part Number | 3442-MWSA1004S-6R8MTTR-ND - Tape & Reel (TR) 3442-MWSA1004S-6R8MTCT-ND - Cut Tape (CT) 3442-MWSA1004S-6R8MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA1004S-6R8MT |
Description | FIXED IND 6.8UH 8.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 8.5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA1004S-6R8MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.57300 | $15.73 |
| 100 | $1.29320 | $129.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.12812 | $564.06 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.11200 |

