
MWSA0605S-1R5MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0605S-1R5MTTR-ND - Tape & Reel (TR) 3442-MWSA0605S-1R5MTCT-ND - Cut Tape (CT) 3442-MWSA0605S-1R5MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0605S-1R5MT |
Description | FIXED IND 1.5UH 9.5A 10 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9.5 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0605S-1R5MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.26800 | $12.68 |
| 100 | $1.04290 | $104.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.85793 | $857.93 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |

