
MWSA0604S-100MTB01 | |
|---|---|
DigiKey Part Number | 3442-MWSA0604S-100MTB01TR-ND - Tape & Reel (TR) 3442-MWSA0604S-100MTB01CT-ND - Cut Tape (CT) 3442-MWSA0604S-100MTB01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0604S-100MTB01 |
Description | FIXED IND 10UH 65 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.28600 | $12.86 |
| 100 | $1.05780 | $105.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.87019 | $870.19 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |

