5.6 µH Shielded Drum Core, Wirewound Inductor 5.5 A 42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWSA0603S-5R6MT

DigiKey Part Number
3442-MWSA0603S-5R6MTTR-ND - Tape & Reel (TR)
3442-MWSA0603S-5R6MTCT-ND - Cut Tape (CT)
3442-MWSA0603S-5R6MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MWSA0603S-5R6MT
Description
FIXED IND 5.6UH 5.5A 42 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 5.5 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MWSA0603S-5R6MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,273
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.45000$1.45
10$1.18600$11.86
100$0.97560$97.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.77541$1,163.12
3,000$0.73126$2,193.78
4,500$0.70664$3,179.88
7,500$0.67683$5,076.23
10,500$0.65791$6,908.06
15,000$0.64610$9,691.50
Manufacturers Standard Package
Unit Price without GST:$1.45000
Unit Price with GST:$1.59500