
MWLA0624S-6R8MT | |
|---|---|
DigiKey Part Number | 3442-MWLA0624S-6R8MTTR-ND - Tape & Reel (TR) 3442-MWLA0624S-6R8MTCT-ND - Cut Tape (CT) 3442-MWLA0624S-6R8MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA0624S-6R8MT |
Description | FIXED IND 6.8UH 4A 72 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.12500 | $11.25 |
| 100 | $0.92490 | $92.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.73509 | $1,102.63 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |

