Similar

MWLA0603S-4R7MT | |
|---|---|
DigiKey Part Number | 3442-MWLA0603S-4R7MTTR-ND - Tape & Reel (TR) 3442-MWLA0603S-4R7MTCT-ND - Cut Tape (CT) 3442-MWLA0603S-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA0603S-4R7MT |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $1.18600 | $11.86 |
| 100 | $0.97560 | $97.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.77541 | $1,163.12 |
| 3,000 | $0.73126 | $2,193.78 |
| 4,500 | $0.70664 | $3,179.88 |
| 7,500 | $0.67683 | $5,076.23 |
| 10,500 | $0.65791 | $6,908.06 |
| 15,000 | $0.64610 | $9,691.50 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.59500 |


