
MWLA0503S-2R2MT | |
|---|---|
DigiKey Part Number | 3442-MWLA0503S-2R2MTTR-ND - Tape & Reel (TR) 3442-MWLA0503S-2R2MTCT-ND - Cut Tape (CT) 3442-MWLA0503S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA0503S-2R2MT |
Description | FIXED IND 2.2UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.97800 | $9.78 |
| 100 | $0.80500 | $80.50 |
| 1,000 | $0.66219 | $662.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62444 | $1,248.88 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.30900 |

