
MCL2016A2R2MT | |
|---|---|
DigiKey Part Number | 3442-MCL2016A2R2MTTR-ND - Tape & Reel (TR) 3442-MCL2016A2R2MTCT-ND - Cut Tape (CT) 3442-MCL2016A2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2016A2R2MT |
Description | FIXED IND 2.2UH 850MA 220 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 850 mA 220mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08848 | $265.44 |
| Unit Price without GST: | $0.08848 |
|---|---|
| Unit Price with GST: | $0.09733 |

