
GZ1005D301TF | |
|---|---|
DigiKey Part Number | 3442-GZ1005D301TFTR-ND - Tape & Reel (TR) 3442-GZ1005D301TFCT-ND - Cut Tape (CT) 3442-GZ1005D301TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005D301TF |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06100 | $0.61 |
| 25 | $0.05200 | $1.30 |
| 50 | $0.04700 | $2.35 |
| 100 | $0.04210 | $4.21 |
| 250 | $0.03640 | $9.10 |
| 500 | $0.03246 | $16.23 |
| 1,000 | $0.02883 | $28.83 |
| 5,000 | $0.02142 | $107.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01859 | $185.90 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

