
SS310B | |
|---|---|
DigiKey Part Number | 5399-SS310BTR-ND - Tape & Reel (TR) 5399-SS310BCT-ND - Cut Tape (CT) 5399-SS310BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS310B |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11800 | $1.18 |
| 100 | $0.07210 | $7.21 |
| 500 | $0.05198 | $25.99 |
| 1,000 | $0.04541 | $45.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03705 | $111.15 |
| 6,000 | $0.03281 | $196.86 |
| 9,000 | $0.03065 | $275.85 |
| 15,000 | $0.02821 | $423.15 |
| 21,000 | $0.02676 | $561.96 |
| 30,000 | $0.02536 | $760.80 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

