


BAS70WS | |
|---|---|
DigiKey Part Number | 5399-BAS70WSTR-ND - Tape & Reel (TR) 5399-BAS70WSCT-ND - Cut Tape (CT) 5399-BAS70WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70WS |
Description | 70V INDEPENDENT TYPE 200MA 1V@15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 70 V | |
Capacitance @ Vr, F | 30pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12300 | $1.23 |
| 100 | $0.07520 | $7.52 |
| 500 | $0.05422 | $27.11 |
| 1,000 | $0.04741 | $47.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03869 | $116.07 |
| 6,000 | $0.03428 | $205.68 |
| 9,000 | $0.03203 | $288.27 |
| 15,000 | $0.02949 | $442.35 |
| 21,000 | $0.02799 | $587.79 |
| 30,000 | $0.02652 | $795.60 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |







