
Q 0,032768-JTX310-12,5-20-T3-70K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX310-12,5-20-T3-70K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX310-12,5-20-T3-70K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX310-12,5-20-T3-70K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-20-T3-70K-LF |
Description | XTAL 32.768KHZ 12.5PF 70KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±400ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.34840 | $8.71 |
| 50 | $0.33380 | $16.69 |
| 100 | $0.32000 | $32.00 |
| 250 | $0.30268 | $75.67 |
| 500 | $0.29016 | $145.08 |
| 1,000 | $0.27816 | $278.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26014 | $780.42 |
| 6,000 | $0.24938 | $1,496.28 |
| 9,000 | $0.24329 | $2,189.61 |
| 15,000 | $0.23584 | $3,537.60 |
| 21,000 | $0.23106 | $4,852.26 |
| 30,000 | $0.22609 | $6,782.70 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

