New at DigiKey
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
SOT-323

A1015

DigiKey Part Number
5399-A1015TR-ND - Tape & Reel (TR)
5399-A1015CT-ND - Cut Tape (CT)
5399-A1015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1015
Description
50V 200MW 150MA PNP SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,148
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05000$0.50
100$0.03120$3.12
500$0.02218$11.09
1,000$0.01924$19.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.01546$46.38
6,000$0.01354$81.24
9,000$0.01256$113.04
15,000$0.01145$171.75
21,000$0.01080$226.80
30,000$0.01016$304.80
75,000$0.00875$656.25
150,000$0.00787$1,180.50
300,000$0.00714$2,142.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500