


SL2302S1 | |
|---|---|
DigiKey Part Number | 5399-SL2302S1TR-ND - Tape & Reel (TR) 5399-SL2302S1CT-ND - Cut Tape (CT) 5399-SL2302S1DKR-ND |
Manufacturer | |
Manufacturer Product Number | SL2302S1 |
Description | 20V 2.8A 0.8W 50M@4.5V,2.8A 1V@2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 800mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07200 | $0.72 |
| 100 | $0.04390 | $4.39 |
| 500 | $0.03142 | $15.71 |
| 1,000 | $0.02735 | $27.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02212 | $66.36 |
| 6,000 | $0.01946 | $116.76 |
| 9,000 | $0.01810 | $162.90 |
| 15,000 | $0.01657 | $248.55 |
| 21,000 | $0.01566 | $328.86 |
| 30,000 | $0.01478 | $443.40 |
| 75,000 | $0.01284 | $963.00 |
| 150,000 | $0.01164 | $1,746.00 |
| 300,000 | $0.01062 | $3,186.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07200 | $0.72 |
| 100 | $0.04390 | $4.39 |
| 500 | $0.03142 | $15.71 |
| 1,000 | $0.02735 | $27.35 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |



