
MM5Z3V3 | |
|---|---|
DigiKey Part Number | 5399-MM5Z3V3TR-ND - Tape & Reel (TR) 5399-MM5Z3V3CT-ND - Cut Tape (CT) 5399-MM5Z3V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z3V3 |
Description | INDEPENDENT TYPE 200MW 3.1V~3.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±6.06% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10900 | $1.09 |
| 100 | $0.06730 | $6.73 |
| 500 | $0.04850 | $24.25 |
| 1,000 | $0.04235 | $42.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03449 | $103.47 |
| 6,000 | $0.03050 | $183.00 |
| 9,000 | $0.02847 | $256.23 |
| 15,000 | $0.02618 | $392.70 |
| 21,000 | $0.02482 | $521.22 |
| 30,000 | $0.02349 | $704.70 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

