
ES3JC | |
|---|---|
DigiKey Part Number | 5399-ES3JCTR-ND - Tape & Reel (TR) 5399-ES3JCCT-ND - Cut Tape (CT) 5399-ES3JCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3JC |
Description | 1.68V@3A 35NS INDEPENDENT TYPE 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12300 | $1.23 |
| 100 | $0.07500 | $7.50 |
| 500 | $0.05408 | $27.04 |
| 1,000 | $0.04729 | $47.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03859 | $115.77 |
| 6,000 | $0.03419 | $205.14 |
| 9,000 | $0.03194 | $287.46 |
| 15,000 | $0.02941 | $441.15 |
| 21,000 | $0.02791 | $586.11 |
| 30,000 | $0.02645 | $793.50 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

