
ES2D | |
|---|---|
DigiKey Part Number | 5399-ES2DTR-ND - Tape & Reel (TR) 5399-ES2DCT-ND - Cut Tape (CT) 5399-ES2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.07340 | $7.34 |
| 500 | $0.05302 | $26.51 |
| 1,000 | $0.04637 | $46.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03790 | $113.70 |
| 6,000 | $0.03361 | $201.66 |
| 9,000 | $0.03141 | $282.69 |
| 15,000 | $0.02895 | $434.25 |
| 21,000 | $0.02748 | $577.08 |
| 30,000 | $0.02606 | $781.80 |
| 75,000 | $0.02293 | $1,719.75 |
| 150,000 | $0.02100 | $3,150.00 |
| 300,000 | $0.01937 | $5,811.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

