
ES1GF | |
|---|---|
DigiKey Part Number | 5399-ES1GFTR-ND - Tape & Reel (TR) 5399-ES1GFCT-ND - Cut Tape (CT) 5399-ES1GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1GF |
Description | 1.25V@1A 35NS INDEPENDENT TYPE 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 100 | $0.04020 | $4.02 |
| 500 | $0.02870 | $14.35 |
| 1,000 | $0.02496 | $24.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02015 | $60.45 |
| 6,000 | $0.01771 | $106.26 |
| 9,000 | $0.01646 | $148.14 |
| 15,000 | $0.01505 | $225.75 |
| 21,000 | $0.01422 | $298.62 |
| 30,000 | $0.01341 | $402.30 |
| 75,000 | $0.01162 | $871.50 |
| 150,000 | $0.01051 | $1,576.50 |
| 300,000 | $0.00958 | $2,874.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

