
E1J | |
|---|---|
DigiKey Part Number | 5399-E1JTR-ND - Tape & Reel (TR) 5399-E1JCT-ND - Cut Tape (CT) 5399-E1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1J |
Description | 1.7V@1A 35NS 1A 600V SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05000 | $0.50 |
| 100 | $0.03070 | $3.07 |
| 500 | $0.02188 | $10.94 |
| 1,000 | $0.01899 | $18.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01526 | $45.78 |
| 6,000 | $0.01336 | $80.16 |
| 9,000 | $0.01239 | $111.51 |
| 15,000 | $0.01130 | $169.50 |
| 21,000 | $0.01065 | $223.65 |
| 30,000 | $0.01002 | $300.60 |
| 75,000 | $0.00863 | $647.25 |
| 150,000 | $0.00776 | $1,164.00 |
| 300,000 | $0.00704 | $2,112.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

