
DSS26 | |
|---|---|
DigiKey Part Number | 5399-DSS26TR-ND - Tape & Reel (TR) 5399-DSS26CT-ND - Cut Tape (CT) 5399-DSS26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS26 |
Description | 60V 700MV@2A 2A SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09600 | $0.96 |
| 100 | $0.05880 | $5.88 |
| 500 | $0.04224 | $21.12 |
| 1,000 | $0.03688 | $36.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02998 | $89.94 |
| 6,000 | $0.02650 | $159.00 |
| 9,000 | $0.02471 | $222.39 |
| 15,000 | $0.02271 | $340.65 |
| 21,000 | $0.02152 | $451.92 |
| 30,000 | $0.02036 | $610.80 |
| 75,000 | $0.01781 | $1,335.75 |
| 150,000 | $0.01624 | $2,436.00 |
| 300,000 | $0.01491 | $4,473.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

