Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123
SOD-123

BZT52C10

DigiKey Part Number
5399-BZT52C10TR-ND - Tape & Reel (TR)
5399-BZT52C10CT-ND - Cut Tape (CT)
5399-BZT52C10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C10
Description
INDEPENDENT TYPE 9.4V~10.6V 500M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,840
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05500$0.55
100$0.03320$3.32
500$0.02372$11.86
1,000$0.02056$20.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.01653$49.59
6,000$0.01447$86.82
9,000$0.01342$120.78
15,000$0.01224$183.60
21,000$0.01153$242.13
30,000$0.01085$325.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500