New at DigiKey
Diode 1000 V 3A Surface Mount SMB (DO-214AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3M

DigiKey Part Number
5399-S3MTR-ND - Tape & Reel (TR)
5399-S3MCT-ND - Cut Tape (CT)
5399-S3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3M
Description
3A 1.15V@3A 1KV SMB(DO-214AA)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMB (DO-214AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMB (DO-214AA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07200$0.72
100$0.04450$4.45
500$0.03178$15.89
1,000$0.02766$27.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.02416$48.32
4,000$0.02120$84.80
6,000$0.01968$118.08
10,000$0.01798$179.80
14,000$0.01696$237.44
20,000$0.01598$319.60
50,000$0.01381$690.50
100,000$0.01246$1,246.00
200,000$0.01133$2,266.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500